BLUE ROCKET BRMMBD4148CCQ
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | BRMMBD4148CCQ |
| LCSC Part # | C36499071 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 100V 200mA SOT-23 |
| Description | 2A 4ns 100V 1V@10mA 200mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,480 
2,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0099 | $ 0.20 |
200+ | $ 0.0096 | $ 1.92 |
600+ | $ 0.0095 | $ 5.70 |
3,000+ | $ 0.0093 | $ 27.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$