hanxia HX TS35CA-XL 250gf
| Manufacturer | hanxiaAsian Brands |
| MPN | HX TS35CA-XL 250gf |
| LCSC Part # | C36498970 |
| Packaging | SMD,5x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Datasheet | hanxia HX TS35CA-XL 250gf |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,5x3mm | |
| with Bracket | With Bracket | |
| Length | 4.55mm | |
| Operating Force | 2.5N | |
| Height | 3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 3.3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,5x3mm | |
| with Bracket | With Bracket | |
| Length | 4.55mm | |
| Operating Force | 2.5N | |
| Height | 3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 3.3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,660
2,660 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0507$ 0.0482 | $ 0.48 |
| 100+ | $ 0.0401$ 0.0381 | $ 3.81 |
| 300+ | $ 0.0348$ 0.0331 | $ 9.93 |
| 1,000+ | $ 0.0308$ 0.0293 | $ 29.30 |
| 5,000+ | $ 0.0276$ 0.0263 | $ 131.50 |
| 10,000+ | $ 0.0261$ 0.0248 | $ 248.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,5x3mm | |
| with Bracket | With Bracket | |
| Length | 4.55mm | |
| Operating Force | 2.5N | |
| Height | 3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 3.3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,5x3mm | |
| with Bracket | With Bracket | |
| Length | 4.55mm | |
| Operating Force | 2.5N | |
| Height | 3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 3.3mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C36498970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX-3x5-CA-2.5N | hanxia | SMD,4.5x3.3mm | 540 | $0.0315 $0.035 |



