SOSET SCBYS20X00000ELRN
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | SCBYS20X00000ELRN |
| LCSC Part # | C36493892 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 20MHz 20pF SMD |
| Description | 20pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0432 $ 0.0376 | $ 0.19 |
50+ | $ 0.0422 $ 0.0368 | $ 1.84 |
150+ | $ 0.0415 $ 0.0362 | $ 5.43 |
500+ | $ 0.0408 $ 0.0355 | $ 17.75 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$