PJSEMI PJM09P30DF
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJM09P30DF |
| LCSC Part # | C36493755 |
| Package | DFN2x2-6L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9A DFN2x2-6L |
| Description | P-Channel 30V 9A 2W Surface Mount DFN2x2-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Package | DFN2x2-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1274 | $ 0.64 |
50+ | $ 0.1007 | $ 5.04 |
150+ | $ 0.0874 | $ 13.11 |
500+ | $ 0.0774 | $ 38.70 |
2,500+ | $ 0.0694 | $ 173.50 |
5,000+ | $ 0.0654 | $ 327.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$