PJSEMI PJM60H02NTE
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJM60H02NTE |
| LCSC Part # | C36493739 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 2A TO-252 |
| Description | 600V 2A 4.3Ω@10V 35W One N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1023 | $ 0.51 |
50+ | $ 0.0999 | $ 5.00 |
150+ | $ 0.0983 | $ 14.75 |
500+ | $ 0.0967 | $ 48.35 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$