Broadcom ACPL-W343-560E
| Manufacturer | |
| Mfr. Part # | ACPL-W343-560E |
| LCSC Part # | C364870 |
| Package | SO-6-6.8mm |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 5000V |
| Description | 4A 5V 1.55V 15V~30V DC SO-6-6.8mm Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | SO-6-6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
561 
561
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0203 $ 0.9693 | $ 0.97 |
10+ | $ 0.9178 $ 0.8720 | $ 8.72 |
30+ | $ 0.8628 $ 0.8197 | $ 24.59 |
100+ | $ 0.8 $ 0.7600 | $ 76.00 |
500+ | $ 0.771 $ 0.7325 | $ 366.25 |
1,000+ | $ 0.7587 $ 0.7208 | $ 720.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$