TI UC1845AJ883B
| Manufacturer | |
| MPN | UC1845AJ883B |
| LCSC Part # | C36482900 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 500kHz 1A 1W 11V DIP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Topology | Buck;Boost;Flyback;Forward | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 11V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.4954 | $ 63.50 |
| 30+ | $ 60.2683 | $ 1808.05 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency - Switching | 500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Topology | Buck;Boost;Flyback;Forward | |
| Features | Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 11V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

