LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 11826-CDA product image
Images for reference only

Amphenol 11826-CDA

Manufacturer
MPN
11826-CDA
LCSC Part #
C3647718
Packaging
SMD,P=0.6mm
Customer #
Key Attributes
4 0.6mm Surface Mount,Vertical SMD,P=0.6mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9656$ 7.97
200+$ 3.0835$ 616.70
500+$ 2.974$ 1487.00
900+$ 2.9216$ 2629.44
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.6mm
Number of Rows4
Contact PlatingGold
Pitch0.6mm
Mounting TypeSurface Mount,Vertical
Number of Pins-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.