MSKSEMI USBLC6-2P6-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | USBLC6-2P6-MS |
| LCSC Part # | C3647099 |
| Packaging | SOT-666 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 30VC SOT-666 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-666 | |
| Clamping Voltage | 30V | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 120W | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,840
1,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1204$ 0.1024 | $ 0.51 |
| 50+ | $ 0.0975$ 0.0829 | $ 4.15 |
| 150+ | $ 0.0861$ 0.0732 | $ 10.98 |
| 500+ | $ 0.0775$ 0.0659 | $ 32.95 |
| 3,000+ | $ 0.0595$ 0.0506 | $ 151.80 |
| 6,000+ | $ 0.0561$ 0.0477 | $ 286.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



