Leiditech SQ2308CES
| Manufacturer | LeiditechAsian Brands |
| MPN | SQ2308CES |
| LCSC Part # | C3647057 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 100mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 715pF | |
| Gate Charge(Qg) | 7nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| RDS(on) | 100mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 715pF | |
| Gate Charge(Qg) | 7nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SQ2308CES uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = 60V, ID = 3A
- RDS(ON) < 100mΩ @ VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 2,885
2,885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1251$ 0.1101 | $ 0.55 |
| 50+ | $ 0.0996$ 0.0877 | $ 4.39 |
| 150+ | $ 0.0868$ 0.0764 | $ 11.46 |
| 500+ | $ 0.0773$ 0.0681 | $ 34.05 |
| 3,000+ | $ 0.0664$ 0.0585 | $ 175.50 |
| 6,000+ | $ 0.0626$ 0.0551 | $ 330.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 100mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 715pF | |
| Gate Charge(Qg) | 7nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| RDS(on) | 100mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 715pF | |
| Gate Charge(Qg) | 7nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SQ2308CES uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 4.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = 60V, ID = 3A
- RDS(ON) < 100mΩ @ VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C3647057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



