Leiditech SQ2301ES
| Manufacturer | LeiditechAsian Brands |
| MPN | SQ2301ES |
| LCSC Part # | C3647028 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 185mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 185mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SQ2301ES uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = -20V ID = -2.3A
- RDS(ON) < 150mΩ @ VGS = -4.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 2,690
2,690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0703$ 0.0352 | $ 0.35 |
| 100+ | $ 0.0558$ 0.0279 | $ 2.79 |
| 300+ | $ 0.0486$ 0.0243 | $ 7.29 |
| 3,000+ | $ 0.042$ 0.0210 | $ 63.00 |
| 6,000+ | $ 0.0377$ 0.0189 | $ 113.40 |
| 9,000+ | $ 0.0355$ 0.0178 | $ 160.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 185mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 2.3A | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 700mW | |
| RDS(on) | 185mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 290pF | |
| Gate Charge(Qg) | 3nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SQ2301ES uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a Battery protection or in other Switching application.
Features
AI Translation
- VDS = -20V ID = -2.3A
- RDS(ON) < 150mΩ @ VGS = -4.5V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C3647028 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



