XINGLIGHT XL-3216UGC-FB
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-3216UGC-FB |
| LCSC Part # | C3646937 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN 1206 SMD |
| Description | Emerald Green 525nm LED Indication - Discrete 3.4V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
927,300 
927,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0129 | $ 0.65 |
500+ | $ 0.0099 | $ 4.95 |
3,000+ | $ 0.0081 | $ 24.30 |
6,000+ | $ 0.0071 | $ 42.60 |
24,000+ | $ 0.0067 | $ 160.80 |
51,000+ | $ 0.0064 | $ 326.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$