XINGLIGHT XL-3216UWC-FB
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3216UWC-FB |
| LCSC Part # | C3646935 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED WHITE YELLOW LENS 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 800mcd | |
| Installation method | Reverse Mount | |
| Color Temperature | 12000K~27000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Power(Watts) | 70mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 3.2×1.6×0.8mm
- Emission color / encapsulant: White / Yellow diffused
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Medical devices: endoscopes, pulse oximeters
- Automotive electronics: backlit button lights, indicator lights
- Industrial products: electronic dashboards, industrial equipment
- Smart home: white goods, seven-segment LED displays
- Communication products: mobile phone button lights, routers, set-top boxes
In-Stock: 89,550
89,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0164 | $ 0.82 |
| 500+ | $ 0.0127 | $ 6.35 |
| 3,000+ | $ 0.0103 | $ 30.90 |
| 6,000+ | $ 0.009 | $ 54.00 |
| 24,000+ | $ 0.0079 | $ 189.60 |
| 51,000+ | $ 0.0074 | $ 377.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 800mcd | |
| Installation method | Reverse Mount | |
| Color Temperature | 12000K~27000K | |
| Peak Wavelength | - | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Power(Watts) | 70mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions (L/W/H): 3.2×1.6×0.8mm
- Emission color / encapsulant: White / Yellow diffused
- RoHS-compliant, eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with reflow soldering process
Applications
AI Translation
- Medical devices: endoscopes, pulse oximeters
- Automotive electronics: backlit button lights, indicator lights
- Industrial products: electronic dashboards, industrial equipment
- Smart home: white goods, seven-segment LED displays
- Communication products: mobile phone button lights, routers, set-top boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



