XINGLIGHT XL-0201UBC
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-0201UBC |
| LCSC Part # | C3646921 |
| Package | 0201 |
| Customer # | |
| Key Attributes | LED BLUE 0201 SMD |
| Description | Blue 465nm LED Indication - Discrete 3.2V 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
19,090 
19,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0553 $ 0.0509 | $ 0.51 |
100+ | $ 0.0437 $ 0.0402 | $ 4.02 |
300+ | $ 0.038 $ 0.0350 | $ 10.50 |
1,000+ | $ 0.0336 $ 0.0310 | $ 31.00 |
5,000+ | $ 0.0273 $ 0.0252 | $ 126.00 |
10,000+ | $ 0.0256 $ 0.0236 | $ 236.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$