JARSON FZ1V151M1007
| Manufacturer | JARSONAsian Brands |
| MPN | FZ1V151M1007 |
| LCSC Part # | C3646821 |
| Packaging | SMD,D10xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 35V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Packaging | SMD,D10xL7.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 150uF | |
| Ripple Current | 450mA | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 170mΩ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1117 | $ 0.56 |
| 50+ | $ 0.0887 | $ 4.44 |
| 150+ | $ 0.0772 | $ 11.58 |
| 500+ | $ 0.0667 | $ 33.35 |
| 2,500+ | $ 0.0598 | $ 149.50 |
| 5,000+ | $ 0.0563 | $ 281.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

