JARSON FZ1C101M0606
| Manufacturer | JARSONAsian Brands |
| MPN | FZ1C101M0606 |
| LCSC Part # | C3646798 |
| Packaging | SMD,D6.3xL5.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 16V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Packaging | SMD,D6.3xL5.7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Ripple Current | 230mA | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 440mΩ | |
| Height - Seated (Max) | 5.7mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,340
10,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0394 | $ 0.39 |
| 100+ | $ 0.0316 | $ 3.16 |
| 300+ | $ 0.0278 | $ 8.34 |
| 1,000+ | $ 0.0249 | $ 24.90 |
| 5,000+ | $ 0.0226 | $ 113.00 |
| 10,000+ | $ 0.0214 | $ 214.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

