LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9293BGJ6 product image
  • RT9293BGJ6 thumbnail 1
  • RT9293BGJ6 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT9293BGJ6RoHS

Manufacturer
RICHTEKAsian Brands
MPN
RT9293BGJ6
LCSC Part #
C36462
Packaging
SOT-23-6
Customer #
Key Attributes
Small Package, High Performance, Asynchronies Boost for 10 WLED Driver
Datasheetpdf iconRICHTEK RT9293BGJ6
In-Stock: 30,270
30,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.351$ 1.76
50+$ 0.2848$ 14.24
150+$ 0.2564$ 38.46
500+$ 0.221$ 110.50
3,000+$ 0.1502$ 450.60
6,000+$ 0.1407$ 844.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerRICHTEK
PackagingSOT-23-6
Output Voltage-
FeaturesOver Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP)
Frequency - Switching1MHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels-
TopologyBoost
TypeDC-DC
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The RT9293 is a high frequency, asynchronous boost converter. The internal MOSFET can support up to 10 White LEDs for backlighting and OLED power application, and the internal soft start function can reduce the inrush current. The device operates with 1- MHz fixed switching frequency to allow small external components and to simplify possible EMI problems. For the protection, the RT9293A provides 50V OVP and the RT9293B provides 50V/20V OVP to allow inexpensive and small- output capacitors with lower voltage ratings. The LED current is initially set with the external sense resistor RSET. The RT9293 is available in the tiny package type TSOT- 23- 6 and WDFN- 8L 2x2 packages to provide the best solution for PCB space saving and total BOM cost.

Features

AI Translation
  • VIN Operating Range: 2.5V to 5.5V
  • Internal Power N- MOSFET Switch
  • Wide Range for PWM Dimming (100Hz to 200kHz)
  • Minimize the External Component Counts
  • Internal Soft Start
  • Internal Compensation
  • Under Voltage Protection
  • Over Voltage Protection
  • Over Temperature Protection
  • Small TSOT- 23- 6 and 8- Lead WDFN Packages
  • RoHS Compliant and Halogen Free

Applications

AI Translation
  • Cellular Phones
  • Digital Cameras
  • PDAs and Smart Phones and MP3 and OLED.
  • Portable Instruments