LITEON LTST-C281KRKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C281KRKT |
| LCSC Part # | C364556 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 631nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 18mcd~54mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 62.5mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD LED lamps are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. These SMD LED lamps are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.
Features
AI Translation
- Meet RoHS
- Extra thin (0.35H mm) Chip LED
- Ultra bright AlInGaP Chip LED
- Package in 8mm tape on 7" diameter reels.
- EIA STD package
- I.C. compatible
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
Applications
AI Translation
- Telecommunication
- Office automation
- home appliances
- industrial equipment
- Keypad/Keyboard Backlighting
- Status indicator
- Micro-displays
- Signal and Symbol Luminary
In-Stock: 23,900
23,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0396 | $ 0.79 |
| 200+ | $ 0.0312 | $ 6.24 |
| 600+ | $ 0.0266 | $ 15.96 |
| 5,000+ | $ 0.0238 | $ 119.00 |
| 10,000+ | $ 0.0214 | $ 214.00 |
| 20,000+ | $ 0.0201 | $ 402.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 631nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 18mcd~54mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 62.5mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD LED lamps are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. These SMD LED lamps are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.
Features
AI Translation
- Meet RoHS
- Extra thin (0.35H mm) Chip LED
- Ultra bright AlInGaP Chip LED
- Package in 8mm tape on 7" diameter reels.
- EIA STD package
- I.C. compatible
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
Applications
AI Translation
- Telecommunication
- Office automation
- home appliances
- industrial equipment
- Keypad/Keyboard Backlighting
- Status indicator
- Micro-displays
- Signal and Symbol Luminary
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



