LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-C281KRKT-5A product image
  • LTST-C281KRKT-5A thumbnail 1
  • LTST-C281KRKT-5A thumbnail 2
  • LTST-C281KRKT-5A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTST-C281KRKT-5ARoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-C281KRKT-5A
LCSC Part #
C364553
Packaging
0402
Customer #
Key Attributes
LED ORANGE RED WATER CLEAR 0402 SMD
Datasheetpdf iconLITEON LTST-C281KRKT-5A
In-Stock: 8,780
8,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0512$ 0.51
100+$ 0.0396$ 3.96
300+$ 0.0338$ 10.14
1,000+$ 0.0295$ 29.50
5,000+$ 0.026$ 130.00
10,000+$ 0.0243$ 243.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging0402
Forward Current5mA
Operating Temperature-30℃~+85℃
Voltage - Forward(Vf)1.7V;2.3V
Wavelength - Dominant631nm
Diode ConfigurationDiscrete Diode
Luminous Intensity4.5mcd;45mcd
Installation method-
Color Temperature-
Peak Wavelength639nm
Lens ColorWater Clear
Viewing Angle130°
Illumination ColorOrange Red
Lamp Holder Type-
Power(Watts)75mW

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Meet ROHS, Green Product.
  • Extra thin (0.35 H mm) Chip LED.
  • Ultra bright AlInGaP chip LED
  • Package In 8mm Tape On 7" Diameter Reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared Reflow Solder Process.

Applications

AI Translation
  • General electronic equipment (such as office equipment, communications equipment, and home applications)