LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61083-063400LF product image
  • 61083-063400LF thumbnail 1
  • 61083-063400LF thumbnail 2
  • 61083-063400LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 61083-063400LFRoHS

Manufacturer
MPN
61083-063400LF
LCSC Part #
C3645518
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
BERGSTAK HPL545 0.8MM PLUG
Datasheetpdf iconAmphenol 61083-063400LF
Custom CablesMOQ 1pc
In-Stock: 513
513 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3665$ 2.37
10+$ 2.0084$ 20.08
30+$ 1.7838$ 53.51
100+$ 1.5543$ 155.43
500+$ 1.4518$ 725.90
1,000+$ 1.4062$ 1406.20
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.8mm
System Fit Height-
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins60P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.