LITEON LTST-C281TBKT-5A
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C281TBKT-5A |
| LCSC Part # | C364550 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0402 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0402 | |
| Forward Current | 5mA | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Wavelength - Dominant | 475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.1mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product
- Extra thin (0.35H mm) Chip LED
- Ultra bright InGaN chip LED
- Package In 8mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared Reflow Solder Process
Applications
AI Translation
- General electronic equipment such as office equipment, communication devices, and home appliances
In-Stock: 6,790
6,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0474 | $ 0.47 |
| 100+ | $ 0.038 | $ 3.80 |
| 300+ | $ 0.0334 | $ 10.02 |
| 1,000+ | $ 0.0298 | $ 29.80 |
| 5,000+ | $ 0.027 | $ 135.00 |
| 10,000+ | $ 0.0256 | $ 256.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0402 | |
| Forward Current | 5mA | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 2.9V | |
| Wavelength - Dominant | 475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.1mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product
- Extra thin (0.35H mm) Chip LED
- Ultra bright InGaN chip LED
- Package In 8mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared Reflow Solder Process
Applications
AI Translation
- General electronic equipment such as office equipment, communication devices, and home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



