LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5024308030 product image
Images for reference only

MOLEX 5024308030RoHS

Manufacturer
MPN
5024308030
LCSC Part #
C3644316
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
nan
Datasheetpdf iconMOLEX 5024308030
Custom CablesMOQ 1pc
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0396$ 7.04
10+$ 6.1727$ 61.73
30+$ 5.6587$ 169.76
100+$ 5.1366$ 513.66
500+$ 4.8975$ 2448.75
1,000+$ 4.7885$ 4788.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerMOLEX
PackagingSMD,P=0.4mm
Operating Temperature-40℃~+85℃
Voltage Rating50V
System Fit Height1mm
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.