LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 61082-061400LF product image
  • 61082-061400LF thumbnail 1
  • 61082-061400LF thumbnail 2
  • 61082-061400LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Amphenol 61082-061400LFRoHS

Manufacturer
MPN
61082-061400LF
LCSC Part #
C3644222
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
nan
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8077$ 2.81
10+$ 2.7447$ 27.45
30+$ 2.4789$ 74.37
100+$ 2.4358$ 243.58
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerAmphenol
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging16
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.