LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ASP-105885-01 product image
  • ASP-105885-01 thumbnail 1
  • ASP-105885-01 thumbnail 2
  • ASP-105885-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ASP-105885-01RoHS

Manufacturer
MPN
ASP-105885-01
LCSC Part #
C3643655
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
VITA 42 (NON SOLDERBALL) SOCKET ASSEMBLY
Datasheetpdf iconSamtec ASP-105885-01
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 47.7724$ 47.77
Standard Packaging150/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Supplementary FeaturesWith column
Number of Rows6
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount,Vertical
Number of Pins114P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.