LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MDD(Microdiode Semiconductor) MMBT3904-1AM(RANGE:100-300) product image
  • MMBT3904-1AM(RANGE:100-300) thumbnail 1
  • MMBT3904-1AM(RANGE:100-300) thumbnail 2
  • MMBT3904-1AM(RANGE:100-300) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MMBT3904-1AM(RANGE:100-300)

Manufacturer
MPN
MMBT3904-1AM(RANGE:100-300)
LCSC Part #
C364310
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-23
DatasheetMDD(Microdiode Semiconductor) MMBT3904-1AM(RANGE:100-300)
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 121,800
121,800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0096$ 0.0091$ 0.46
500+$ 0.0075$ 0.0071$ 3.55
3,000+$ 0.0061$ 0.0058$ 17.40
6,000+$ 0.0054$ 0.0051$ 30.60
24,000+$ 0.0048$ 0.0046$ 110.40
51,000+$ 0.0045$ 0.0043$ 219.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain300
Current - Collector(Ic)200mA
Pd - Power Dissipation200mW
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Complementary Type The PNP Transistor MMBT3906 is Recommended
  • Epitaxial Planar Die Construction

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMBT3904-EMDD(Microdiode Semiconductor)SOT-23614,600$0.0076 $0.008
MMBT5551-EMDD(Microdiode Semiconductor)SOT-23248,050$0.0125 $0.0132
MMBT2222AMDD(Microdiode Semiconductor)SOT-238,500$0.0192 $0.0204
MMBT5551MDD(Microdiode Semiconductor)SOT-231,540,150$0.0131 $0.0139
MMBT4401MDD(Microdiode Semiconductor)SOT-23-371,750$0.0190 $0.0202