LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C7V5 product image
  • BZT52C7V5 thumbnail 1
  • BZT52C7V5 thumbnail 2
  • BZT52C7V5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C7V5RoHS

Manufacturer
MPN
BZT52C7V5
LCSC Part #
C364302
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C7V5
In-Stock: 2,112
2,112 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0139$ 0.01
10+$ 0.0111$ 0.11
30+$ 0.0095$ 0.29
100+$ 0.0085$ 0.85
500+$ 0.0077$ 3.85
1,000+$ 0.0073$ 7.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@4V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.13V~7.88V
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%