LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C4V3 product image
  • BZT52C4V3 thumbnail 1
  • BZT52C4V3 thumbnail 2
  • BZT52C4V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C4V3RoHS

Manufacturer
MPN
BZT52C4V3
LCSC Part #
C364301
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.3V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C4V3
In-Stock: 10,080
10,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0137$ 0.14
100+$ 0.0108$ 1.08
300+$ 0.0092$ 2.76
3,000+$ 0.0082$ 24.60
6,000+$ 0.0074$ 44.40
9,000+$ 0.0069$ 62.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.11V~4.52V
Zener Voltage(Nom)4.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%