LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMBJ110CA product image
  • SMBJ110CA thumbnail 1
  • SMBJ110CA thumbnail 2
  • SMBJ110CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMBJ110CARoHS

Manufacturer
MPN
SMBJ110CA
LCSC Part #
C364298
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 110VWM 177VC DO-214AA(SMB)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMBJ110CA
In-Stock: 1,024
1,024 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0361$ 0.04
10+$ 0.0316$ 0.32
30+$ 0.0293$ 0.88
100+$ 0.0276$ 2.76
500+$ 0.0263$ 13.15
1,000+$ 0.0256$ 25.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingDO-214AA(SMB)
Clamping Voltage177V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)3.4A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown135V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)110V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability under 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals withstand 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)