LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS BM29B-4DP/2-0.35V(51) product image
  • BM29B-4DP/2-0.35V(51) thumbnail 1
  • BM29B-4DP/2-0.35V(51) thumbnail 2
  • BM29B-4DP/2-0.35V(51) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HRS BM29B-4DP/2-0.35V(51)RoHS

Manufacturer
MPN
BM29B-4DP/2-0.35V(51)
LCSC Part #
C3642642
Packaging
SMD,P=0.35mm
Customer #
Key Attributes
BM29 Series Ultra-Small, Power/Signal Contact Design for Board-to-Board
Datasheetpdf iconHRS BM29B-4DP/2-0.35V(51)
Custom CablesMOQ 1pc
In-Stock: 33,745
33,745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.277$ 1.39
50+$ 0.2246$ 11.23
150+$ 0.2021$ 30.32
500+$ 0.1741$ 87.05
2,500+$ 0.1502$ 375.50
5,000+$ 0.1427$ 713.50
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHRS
PackagingSMD,P=0.35mm
Operating Temperature-40℃~+85℃
Voltage Rating30V
System Fit Height-
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.35mm
Mounting TypeSurface Mount,Vertical
Number of Pins6P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging20000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.