Images are for reference only
EDA Models

Walsin WR02X2102FAL

Manufacturer
Walsin
Asian Brands
Mfr. Part #
WR02X2102FAL
LCSC Part #
C364164
Package
0201
Customer #
Key Attributes
RES 21kΩ ±1% 50mW 0201
Description
50mW 21kΩ 25V ±200ppm/℃ Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon Walsin WR02X2102FAL

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer Walsin
Package 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon Walsin WR02X2102FAL
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 15000
Sales Unit Piece
In-Stock: 3,300
3,300 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0015 $ 0.15
1,000+
$ 0.0011 $ 1.10
3,000+
$ 0.001 $ 3.00
15,000+
$ 0.0008 $ 12.00
45,000+
$ 0.0007 $ 31.50
Standard Packaging 15000/Full Reel
Better price for more quantity?
$