UMW TLP785GB-S(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLP785GB-S(UMW) |
| LCSC Part # | C364147 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Photocoupler GaAs IRED & Photo-Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Rise time | 2us | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 16mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UMW TLP785 consists of a silicone phototransistor optically coupled to a gallium arsenide (GaAs) infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5kVRMS (min)).
Features
AI Translation
- Weight: 0.32 g (typ.)
- Collector-emitter voltage: 80V (min.)
- Current transfer ratio: 50% (min.)
- Rank GB: 100% (min.)
- Isolation voltage: 5000Vrms (min.)
- UL approved: UL1577, file No. E492440
Applications
AI Translation
- Office Equipment
- Household Appliances
- Solid State Relays
- Switching Power Supplies
- Various Controllers
- Signal Transmission Between Different Voltage Circuits
In-Stock: 61,090
61,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0687 | $ 0.69 |
| 100+ | $ 0.0535 | $ 5.35 |
| 300+ | $ 0.0459 | $ 13.77 |
| 2,000+ | $ 0.0393 | $ 78.60 |
| 4,000+ | $ 0.0347 | $ 138.80 |
| 10,000+ | $ 0.0324 | $ 324.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SMD-4P | |
| Output Current | 80mA | |
| Rise time | 2us | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 16mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UMW TLP785 consists of a silicone phototransistor optically coupled to a gallium arsenide (GaAs) infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5kVRMS (min)).
Features
AI Translation
- Weight: 0.32 g (typ.)
- Collector-emitter voltage: 80V (min.)
- Current transfer ratio: 50% (min.)
- Rank GB: 100% (min.)
- Isolation voltage: 5000Vrms (min.)
- UL approved: UL1577, file No. E492440
Applications
AI Translation
- Office Equipment
- Household Appliances
- Solid State Relays
- Switching Power Supplies
- Various Controllers
- Signal Transmission Between Different Voltage Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
