LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLP521GB-S(UMW) product image
  • TLP521GB-S(UMW) thumbnail 1
  • TLP521GB-S(UMW) thumbnail 2
  • TLP521GB-S(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLP521GB-S(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLP521GB-S(UMW)
LCSC Part #
C364143
Packaging
SMD-4P
Customer #
Key Attributes
AC/DC-INPUT MODULE SOLID STATE RELAY
Datasheetpdf iconUMW TLP521GB-S(UMW)
In-Stock: 88,280
88,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1133$ 0.57
50+$ 0.0896$ 4.48
150+$ 0.0774$ 11.61
500+$ 0.0673$ 33.65
2,000+$ 0.0575$ 115.00
4,000+$ 0.0551$ 220.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerUMW
PackagingSMD-4P
Rise time2us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@2.4mA,8mA
Load Voltage55V
Reverse Voltage5V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.15V
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

UMW TLP521-1, -2, and -4 consist of a phototransistor optically coupled with a GaAs infrared LED. The TLP521-2 provides two isolated channels in an 8-pin plastic DIP package, while the TLP521-4 provides four isolated channels in a 16-pin plastic DIP package.

Features

AI Translation
  • Collector-emitter voltage: 55V (min)
  • Current transfer ratio: 50% (min)
  • Grade GB: 100% (min)
  • Isolation voltage: 5000Vrms (high)
  • UL certification: UL1577, file number E547318

Applications

AI Translation
  • Programmable Controller
  • AC/DC Input Module