UMW TLP521GB(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLP521GB(UMW) |
| LCSC Part # | C364142 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | AC/DC-INPUT MODULE SOLID STATE RELAY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TLP521-1, -2, and -4 consist of a phototransistor optically coupled with a GaAs infrared LED. The TLP521-2 provides two isolated channels in an 8-pin plastic DIP package, while the TLP521-4 provides four isolated channels in a 16-pin plastic DIP package.
Features
AI Translation
- Collector-emitter voltage: 55V (min)
- Current transfer ratio: 50% (min)
- Grade GB: 100% (min)
- Isolation voltage: 5000Vrms (high)
- UL certification: UL1577, file number E547318
Applications
AI Translation
- Programmable Controller
- AC/DC Input Module
In-Stock: 48,240
48,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1425 | $ 0.71 |
| 50+ | $ 0.1125 | $ 5.63 |
| 200+ | $ 0.0888 | $ 17.76 |
| 500+ | $ 0.0775 | $ 38.75 |
| 2,500+ | $ 0.0685 | $ 171.25 |
| 5,000+ | $ 0.064 | $ 320.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | DIP-4 | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 400mV@2.4mA,8mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.15V | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TLP521-1, -2, and -4 consist of a phototransistor optically coupled with a GaAs infrared LED. The TLP521-2 provides two isolated channels in an 8-pin plastic DIP package, while the TLP521-4 provides four isolated channels in a 16-pin plastic DIP package.
Features
AI Translation
- Collector-emitter voltage: 55V (min)
- Current transfer ratio: 50% (min)
- Grade GB: 100% (min)
- Isolation voltage: 5000Vrms (high)
- UL certification: UL1577, file number E547318
Applications
AI Translation
- Programmable Controller
- AC/DC Input Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
