LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LTV816D-S product image
  • LTV816D-S thumbnail 1
  • LTV816D-S thumbnail 2
  • LTV816D-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LTV816D-SRoHS

Manufacturer
UMWAsian Brands
MPN
LTV816D-S
LCSC Part #
C364141
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SOP-4-2.54mm
Datasheetpdf iconUMW LTV816D-S
In-Stock: 730
730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0606$ 0.61
100+$ 0.0468$ 4.68
300+$ 0.0399$ 11.97
2,000+$ 0.0334$ 66.80
4,000+$ 0.0292$ 116.80
10,000+$ 0.0272$ 272.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerUMW
PackagingSOP-4-2.54mm
Rise time4us
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The device consists of a GaAs emitter and an NPN transistor, with a pin pitch of 2.54mm, and has obtained UL certification under file number E547318.

Features

AI Translation
  • Minimum current transfer ratio 50% (operating conditions: I_F = 5mA, V_CE = 5V)
  • Isolation voltage 5,000Vrms
  • Response time (typical: rise time 4μs, fall time 5μs; operating conditions: V_CE = 10V, I_C = 2mA, R_L = 100Ω)

Applications

AI Translation
  • Switching power supply
  • Energy meter
  • Computer
  • Instrumentation applications
  • Measuring machine