muRata GRM3195C1H104JA05D
| Manufacturer | |
| Mfr. Part # | GRM3195C1H104JA05D |
| LCSC Part # | C363929 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V C0G 1206 |
| Description | 100nF ±5% 50V Ceramic Capacitor C0G 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
21,375
21,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0979 | $ 0.49 |
50+ | $ 0.0798 | $ 3.99 |
150+ | $ 0.0708 | $ 10.62 |
500+ | $ 0.064 | $ 32.00 |
2,500+ | $ 0.0586 | $ 146.50 |
4,000+ | $ 0.0559 | $ 223.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$