BOURNS 3314J-1-103E
| Manufacturer | |
| Mfr. Part # | 3314J-1-103E |
| LCSC Part # | C36376 |
| Package | SMD,4.5x4.5mm |
| Customer # | |
| Key Attributes | POT 10kΩ 250mW SMD,4.5x4.5mm |
| Description | 10kΩ ±20% 250mW SMD,4.5x4.5mm Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | SMD,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
11,141 
11,141
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5495 | $ 0.55 |
10+ | $ 0.439 | $ 4.39 |
30+ | $ 0.3845 | $ 11.54 |
100+ | $ 0.3285 | $ 32.85 |
500+ | $ 0.2964 | $ 148.20 |
1,000+ | $ 0.2788 | $ 278.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$