LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOC(Shenzhen SinOne Microelectronics) SC92F8003X20U product image
  • SC92F8003X20U thumbnail 1
  • SC92F8003X20U thumbnail 2
  • SC92F8003X20U thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SOC(Shenzhen SinOne Microelectronics) SC92F8003X20URoHS

Manufacturer
MPN
SC92F8003X20U
LCSC Part #
C363195
Packaging
TSSOP-20
Customer #
Key Attributes
High-speed Flash MCU with 1T8051 core
Datasheetpdf iconSOC(Shenzhen SinOne Microelectronics) SC92F8003X20U
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3608$ 1.80
50+$ 0.3023$ 15.12
150+$ 0.2666$ 39.99
500+$ 0.2227$ 111.35
2,000+$ 0.2032$ 406.40
5,000+$ 0.1918$ 959.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSOC(Shenzhen SinOne Microelectronics)
PackagingTSSOP-20
ADC (Bit)12bit
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
Program Storage Size16KB
CPU Core51 Family
Number of I/O18

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

SC92F8003 is an enhanced 1T 8051-core industrial-grade Flash microcontroller with an instruction set fully compatible with the traditional 8051 product family.

SC92F8003 integrates 16 Kbytes Flash ROM, 512 bytes SRAM, 128 bytes EEPROM, up to 18 GP I/Os, 16 IOs with external interrupt capability, three 16-bit timers, 8-channel 12-bit high-precision ADC, 7-channel 10-bit PWM, an internal 1% high-precision high-frequency 16/8/4/1.33MHz oscillator and ±4% accuracy low-frequency 128kHz oscillator, UART, SSI communication interfaces, and other resources. To enhance reliability and simplify customer circuit design, SC92F8003 also integrates high-reliability circuits such as 4-level selectable voltage LVR, 2.4V reference ADC voltage, and WDT. SC92F8003 features excellent EMI immunity, making it well-suited for IoT control, large and small smart home appliances, smart home systems, chargers, power supplies, aerial models, walkie-talkies, wireless communications, gaming consoles, and other industrial control and consumer applications.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Operating temperature: -40~85℃
  • Core: High-speed 1T 8051
  • Flash ROM: 16 Kbytes Flash ROM (MOVC addressing 0000H~00FFH prohibited), 10,000 write/erase cycles endurance
  • IAP: Code option configurable as 0K, 0.5K, 1K, or 16K
  • EEPROM: Independent 128 bytes, 100,000 write/erase cycles endurance, data retention over 10 years
  • SRAM: Internal 256 bytes + external 256 bytes
  • System clock (fSYS): Built-in high-frequency 16MHz oscillator (fHRC); when used as system clock source, fSYS is programmer-selectable at 16/8/4/1.33MHz; frequency error: within ±1% across (2.9V~5.5V) and (-20~85℃) operating conditions; built-in high-frequency crystal oscillator circuit supports external 2~16MHz oscillator as system clock source, with fSYS programmer-selectable from four divider options: /1, /2, /4, /12; operating voltage range for IC system clock (fSYS): 2.9~5.5V for >12MHz, no defined lower limit for ≤12MHz
  • Built-in low-frequency 128kHz LRC oscillator: usable as clock source for BaseTimer with STOP mode wake-up capability; usable as WDT clock source; frequency error: within ±4% across (4.0~5.5V) and (-20~85℃) operating conditions
  • Low Voltage Reset (LVR): Four selectable reset voltage levels: 4.3V, 3.7V, 2.9V, and 2.3V; default value determined by user-programmed Code Option
  • Flash programming interface: 2-wire programming interface
  • Interrupts (INT): 11 interrupt sources — Timer0, Timer1, Timer2, INT0, INT1, INT2, ADC, PWM, UART, SSI, and Base Timer; 3 external interrupt vectors with 16 interrupt ports total, all configurable for rising edge, falling edge, or both-edge triggering; two-level interrupt priority configurable
  • Digital peripherals: Up to 18 bidirectional independently controllable I/O ports with individually configurable pull-up resistors; all I/Os support high sink current drive (70mA); 11-bit WDT with selectable clock divider ratio; 3 standard 80C51 timers — Timer0, Timer1, and Timer2; 7-channel 10-bit PWM with shared period and individually adjustable duty cycles, PWM0~5 configurable into three groups for complementary PWM output with dead-band control; 1 independent UART port (I/O pin switchable); 1 SSI multi-function port supporting UART/SPI/IIC selection (I/O pin switchable)
  • Analog peripherals: 8-channel 12-bit ±2LSB ADC; built-in 2.4V internal reference voltage, ADC reference voltage selectable between VDD and internal 2.4V; one internal ADC channel for direct VDD measurement; ADC conversion complete interrupt configurable
  • Power-saving modes: IDLE Mode, wake-up by any interrupt; STOP Mode, wake-up by INT0, INT1, INT2, or BaseTimer

Applications

AI Translation
  • IoT Control
  • Large and Small Smart Appliances & Smart Home
  • Chargers
  • Power Supplies
  • Drone/RC Aircraft
  • Walkie-Talkies
  • Wireless Communication
  • Game Consoles