Multicomp 2N2905A
| Manufacturer | |
| MPN | 2N2905A |
| LCSC Part # | C36312233 |
| Packaging | TO-19 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA TO-19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Multicomp | |
| Packaging | TO-19 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 600mA | |
| type | PNP | |
| Number | 1 PNP | |
| Operating Temperature | -65℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Multicomp | |
| Packaging | TO-19 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 600mA | |
| type | PNP | |
| Number | 1 PNP | |
| Operating Temperature | -65℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9553 | $ 0.96 |
| 10+ | $ 0.7912 | $ 7.91 |
| 30+ | $ 0.71 | $ 21.30 |
| 100+ | $ 0.6288 | $ 62.88 |
| 500+ | $ 0.5817 | $ 290.85 |
| 1,000+ | $ 0.5557 | $ 555.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Multicomp | |
| Packaging | TO-19 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 600mA | |
| type | PNP | |
| Number | 1 PNP | |
| Operating Temperature | -65℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Multicomp | |
| Packaging | TO-19 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 600mA | |
| type | PNP | |
| Number | 1 PNP | |
| Operating Temperature | -65℃~+200℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
C36312233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

