LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1829-I/SS product image
  • PIC16F1829-I/SS thumbnail 1
  • PIC16F1829-I/SS thumbnail 2
  • PIC16F1829-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1829-I/SSRoHS

Manufacturer
MPN
PIC16F1829-I/SS
LCSC Part #
C36311
Packaging
SSOP-20-208mil
Customer #
Key Attributes
14/20-Pin Flash Microcontrollers with XLP Technology
Datasheetpdf iconMICROCHIP PIC16F1829-I/SS
In-Stock: 1,082
1,082 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8867$ 1.89
10+$ 1.5825$ 15.83
30+$ 1.3922$ 41.77
67+$ 1.1971$ 80.21
469+$ 1.1093$ 520.26
1,005+$ 1.0718$ 1077.16
Standard Packaging67/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O17

Features

AI Translation
  • Only 49 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 32 MHz oscillator/clock input, DC – 125 ns instruction cycle
  • Up to 16 Kbytes Linear Program Memory Addressing
  • Up to 1024 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
  • Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical, Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4x Phase Lock Loop (PLL)
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-Up
  • Reference Clock Module: Programmable clock output frequency and duty cycle
  • 1.8V-5.5V Operation – PIC16F1825/9
  • 1.8V-3.6V Operation – PIC16LF1825/9
  • Self-Programmable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • Sleep mode: 20 nA @ 1.8V, typical
  • Watchdog Timer: 300 nA @ 1.8V, typical
  • Timer1 Oscillator: 650 nA x 32 kHz, 1.8V, typical
  • Operating Current: 48 μA/MHz @ 1.8V, typical
  • Analog-to-Digital Converter (ADC) Module: 10-bit resolution, up to 12 channels, Auto acquisition capability, Conversion available during Sleep
  • Analog Comparator Module: Two rail-to-rail analog comparators, Power mode control, Software controllable hysteresis
  • Voltage Reference Module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels, 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • Up to 17 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA, Programmable weak pull-ups, Programmable interrupt-on-change pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode, Dedicated, low-power 32 kHz oscillator driver
  • Three Timer2-types: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Two Capture, Compare, PWM (CCP) Modules
  • Two Enhanced CCP (ECCP) Modules: Software selectable time bases, Auto-shutdown and auto-restart, PWM steering
  • Up to Two Master Synchronous Serial Port (MSSP) with SPI and I²C: 7-bit address masking, SMBus/PMBus compatibility
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module
  • mTouch Sensing Oscillator Module: Up to 12 input channels
  • Data Signal Modulator Module: Selectable modulator and carrier sources
  • SR Latch: Multiple Set/Reset input options, Emulates 555 Timer applications