STE STE05D101K1BN0FSB0R0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | STE05D101K1BN0FSB0R0 |
| LCSC Part # | C362788 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 90V~110V 200A P=5mm |
| Description | 175V 85V 60V 90V~110V Through Hole,P=5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | STE | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
580 
580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.039 | $ 0.78 |
200+ | $ 0.0309 | $ 6.18 |
1,000+ | $ 0.024 | $ 24.00 |
2,000+ | $ 0.0213 | $ 42.60 |
10,000+ | $ 0.019 | $ 190.00 |
20,000+ | $ 0.0177 | $ 354.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$