LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LX FFC 24P 0.5mm 12CM  product image
  • FFC 24P 0.5mm 12CM  thumbnail 1
  • FFC 24P 0.5mm 12CM  thumbnail 2
  • FFC 24P 0.5mm 12CM  thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LX FFC 24P 0.5mm 12CMRoHS

Manufacturer
LXAsian Brands
MPN
FFC 24P 0.5mm 12CM
LCSC Part #
C36268
Packaging
P=0.5mm
Customer #
Key Attributes
CABLE FFC/FPC 24POS 0.5mm
Datasheetpdf iconLX FFC 24P 0.5mm 12CM
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.06$ 0.60
100+$ 0.0475$ 4.75
300+$ 0.0408$ 12.24
1,000+$ 0.0361$ 36.10
5,000+$ 0.0324$ 162.00
10,000+$ 0.0305$ 305.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Flat Flex Cables (FFC, FPC)
ManufacturerLX
PackagingP=0.5mm
Insert Thickness0.3mm
Number of Pins24P
Pitch0.5mm
Contact LocationSame Side
Total Length12cm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece