LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZ1117D-3.3TRE1 product image
  • AZ1117D-3.3TRE1 thumbnail 1
  • AZ1117D-3.3TRE1 thumbnail 2
  • AZ1117D-3.3TRE1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AZ1117D-3.3TRE1RoHS

Manufacturer
MPN
AZ1117D-3.3TRE1
LCSC Part #
C362112
Packaging
TO-252-2
Customer #
Key Attributes
1A Low Dropout Linear Regulator
Datasheetpdf iconDIODES AZ1117D-3.3TRE1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingTO-252-2
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AZ1117 is a series of low dropout three-terminal regulators with a dropout of 1.15V at 1A output current. The AZ1117 series provides current limiting and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within 1% for 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V and adjustable versions or 2% for 1.2V version. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal shutdown provides protection against any combination of overload and ambient temperature that would create excessive junction temperature. The AZ1117 has an adjustable version, which can provide the output voltage from 1.25V to 12V with only 2 external resistors. The AZ1117 series is available in the industry standard SOT223, SOT89, TO220-3, TO252-2 (3), TO252-2 (4), TO252-2 (5) and TO263 power packages.

Features

AI Translation
  • Low Dropout Voltage: 1.15V at 1A Output Current
  • Trimmed Current Limit
  • On-chip Thermal Shutdown
  • Three-terminal Adjustable or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V Operation
  • Junction Temperature: -40 to +125°C
  • Lead-Free Packages: SOT223, SOT89, TO220-3, TO252-2 (3), TO252-2 (4), TO252-2 (5), TO263 Totally Lead-Free; RoHS Compliant

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD-video Player
  • NIC/Switch
  • Telecom Equipment
  • ADSL Modem
  • Printer and other Peripheral Equipment
In-Stock: 30,295
30,295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1569$ 0.78
50+$ 0.1278$ 6.39
150+$ 0.1133$ 17.00
500+$ 0.1024$ 51.20
2,500+$ 0.0831$ 207.75
5,000+$ 0.0787$ 393.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$