LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI SMBJ22A product image
  • SMBJ22A thumbnail 1
  • SMBJ22A thumbnail 2
  • SMBJ22A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI SMBJ22ARoHS

Manufacturer
JKSEMIAsian Brands
MPN
SMBJ22A
LCSC Part #
C362087
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 22VWM 35.5VC DO-214AA(SMB)
Datasheetpdf iconJKSEMI SMBJ22A
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.45
100+$ 0.0357$ 3.57
300+$ 0.0311$ 9.33
3,000+$ 0.0277$ 83.10
6,000+$ 0.025$ 150.00
9,000+$ 0.0236$ 212.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingDO-214AA(SMB)
Clamping Voltage35.5V
Peak Pulse Current (Ipp)16.9A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown24.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)22V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Glass passivated or planar junction
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Typical IR less than 1μA above 10V
  • Low profile package and low inductance
  • 600W Peak Pulse power capability at 10×1000μs waveform
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • Plastic package has Underwriters Laboratory Flammability 94V - 0
  • For surface mounted applications in order to optimize board space

Applications

AI Translation
  • Consumer electronic products
  • Automotive industries
  • Telecommunications
  • Intelligent control systems