Nexperia PEMI2STD/HT
| Manufacturer | |
| MPN | PEMI2STD/HT |
| LCSC Part # | C3615555 |
| Packaging | - |
| Customer # | |
| Key Attributes | Filters - Active RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are a series of RC low-pass filters designed to filter unwanted RF signals on the I/O ports of portable communication or computing devices. The devices integrate diodes to protect downstream components from ESD voltages up to ±25 kV. These devices are manufactured using monolithic silicon technology in lead-free plastic packages.
Features
AI Translation
- Lead-free, RoHS compliant, halogen- and antimony-free (Deep Green compliant)
- Integrated 1, 2, 4, 6, and 8-channel π-type RC filter networks
- ESD protection up to ±25 kV contact discharge per IEC 61000-4-2, exceeding Level 4
Applications
AI Translation
- General EMI and RFI filtering with downstream ESD protection, for:
- Cellular and PCS mobile phones
- Cordless phones
- Wireless data (WAN/LAN) systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0552 | $ 0.06 |
| 200+ | $ 0.0214 | $ 4.28 |
| 500+ | $ 0.0207 | $ 10.35 |
| 1,000+ | $ 0.0203 | $ 20.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Nexperia | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | Nexperia |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are a series of RC low-pass filters designed to filter unwanted RF signals on the I/O ports of portable communication or computing devices. The devices integrate diodes to protect downstream components from ESD voltages up to ±25 kV. These devices are manufactured using monolithic silicon technology in lead-free plastic packages.
Features
AI Translation
- Lead-free, RoHS compliant, halogen- and antimony-free (Deep Green compliant)
- Integrated 1, 2, 4, 6, and 8-channel π-type RC filter networks
- ESD protection up to ±25 kV contact discharge per IEC 61000-4-2, exceeding Level 4
Applications
AI Translation
- General EMI and RFI filtering with downstream ESD protection, for:
- Cellular and PCS mobile phones
- Cordless phones
- Wireless data (WAN/LAN) systems
C3615555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

