ST ACS102-6TA-TR
| Manufacturer | |
| MPN | ACS102-6TA-TR |
| LCSC Part # | C3615069 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 20mA 5mA 600V 1 TRIAC TO-92-3 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-92-3 | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -30℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 200mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 900mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 76
76 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8399 | $ 0.84 |
| 10+ | $ 0.7194 | $ 7.19 |
| 30+ | $ 0.6592 | $ 19.78 |
| 100+ | $ 0.599 | $ 59.90 |
| 500+ | $ 0.5323 | $ 266.15 |
| 1,000+ | $ 0.5144 | $ 514.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-92-3 | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -30℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 5mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 200mA | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 900mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

