Littelfuse BTA12-600CW3G
| Manufacturer | |
| MPN | BTA12-600CW3G |
| LCSC Part # | C3614983 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 600V 12A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 45mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 105A | |
| Gate Trigger Voltage (Vgt) | 1.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed specifically for high-performance full-wave AC control applications requiring high noise immunity and high commutation di/dt capability.
Features
AI Translation
- Blocking voltage up to 800 V
- On-state current rating 12 A RMS at 25°C
- Uniform gate trigger current in three quadrants
- High dV/dt capability – 1500 V/μs minimum at 125°C
- Minimized snubber network for protection
- Industry-standard TO-220AB package
- High commutation dI/dt – 1.5 A/mh minimum at 125°C
- Internal isolation (2500 VRMS)
- These devices are lead-free and RoHS compliant
In-Stock: 22
22 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0703$ 1.4197 | $ 1.42 |
| 10+ | $ 4.3734$ 1.2246 | $ 12.25 |
| 30+ | $ 3.9595$ 1.1087 | $ 33.26 |
| 100+ | $ 3.541$ 0.9915 | $ 99.15 |
| 500+ | $ 3.3465$ 0.9371 | $ 468.55 |
| 1,000+ | $ 3.2594$ 0.9127 | $ 912.70 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 45mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 105A | |
| Gate Trigger Voltage (Vgt) | 1.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed specifically for high-performance full-wave AC control applications requiring high noise immunity and high commutation di/dt capability.
Features
AI Translation
- Blocking voltage up to 800 V
- On-state current rating 12 A RMS at 25°C
- Uniform gate trigger current in three quadrants
- High dV/dt capability – 1500 V/μs minimum at 125°C
- Minimized snubber network for protection
- Industry-standard TO-220AB package
- High commutation dI/dt – 1.5 A/mh minimum at 125°C
- Internal isolation (2500 VRMS)
- These devices are lead-free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



