ST TN2010H-6I
| Manufacturer | |
| Mfr. Part # | TN2010H-6I |
| LCSC Part # | C3614931 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | SCR 600V 20A TO-220AB |
| Description | SCR 600V 20A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
132
132
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3631 $ 0.5317 | $ 0.53 |
10+ | $ 1.1198 $ 0.4368 | $ 4.37 |
30+ | $ 0.9857 $ 0.3845 | $ 11.54 |
100+ | $ 0.8344 $ 0.3255 | $ 32.55 |
500+ | $ 0.7673 $ 0.2993 | $ 149.65 |
1,000+ | $ 0.7377 $ 0.2877 | $ 287.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$