LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST T810T-8G-TR product image
  • T810T-8G-TR thumbnail 1
  • T810T-8G-TR thumbnail 2
  • T810T-8G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST T810T-8G-TRRoHS

Manufacturer
MPN
T810T-8G-TR
LCSC Part #
C3614860
Packaging
D2PAK
Customer #
Key Attributes
800V 8A D2PAK
Datasheetpdf iconST T810T-8G-TR
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6608$ 0.66
10+$ 0.5323$ 5.32
30+$ 0.4688$ 14.06
100+$ 0.4053$ 40.53
500+$ 0.3353$ 167.65
1,000+$ 0.3158$ 315.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingD2PAK
Holding Current (Ih)15mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)60A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SMD T810T-8G Triac can be used for the on/off or phase angle control function in general purpose AC switching with resistive loads. A Logic level T-series Triac, the T810T-8G can be controlled directly from an MCU with a simplified circuit. T-series triacs are optimized for high EMI constraints. The surface mount D²PAK package enables compact SMT designs for automated manufacturing. D2PAK's molding compound resin is halogen-free and meets UL94 flammability standard level V0. Package environmentally friendly ECOPACK2 graded (RoHS and Halogen Free compliance).

Features

AI Translation
  • 150 °C maximum junction temperature
  • Three quadrants
  • High commutation on resistive loads
  • Surge capability VDSM, VRSM = 900 V
  • Benefits: Easy direct control by MCU thanks to low 10 mA IGT Increase of thermal margin due to extended working Tj up to 150 °C

Applications

AI Translation
  • General purpose AC line load switching
  • Small home appliances with resistive loads
  • Hybrid relays
  • Inrush current limiting circuits
  • Overvoltage crowbar protection