ST T810T-8G
| Manufacturer | |
| MPN | T810T-8G |
| LCSC Part # | C3614817 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 800V 8A D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 60A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SMD T810T-8G Triac can be used for the on/off or phase angle control function in general purpose AC switching with resistive loads. A Logic level T-series Triac, the T810T-8G can be controlled directly from an MCU with a simplified circuit. T-series triacs are optimized for high EMI constraints. The surface mount D²PAK package enables compact SMT designs for automated manufacturing. D2PAK's molding compound resin is halogen-free and meets UL94 flammability standard level V0. Package environmentally friendly ECOPACK2 graded (RoHS and Halogen Free compliance).
Features
- 150 °C maximum junction temperature
- Three quadrants
- High commutation on resistive loads
- Surge capability VDSM, VRSM = 900 V
- Benefits: Easy direct control by MCU thanks to low 10 mA IGT Increase of thermal margin due to extended working Tj up to 150 °C
Applications
- General purpose AC line load switching
- Small home appliances with resistive loads
- Hybrid relays
- Inrush current limiting circuits
- Overvoltage crowbar protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.919 | $ 0.92 |
| 10+ | $ 0.7453 | $ 7.45 |
| 30+ | $ 0.6577 | $ 19.73 |
| 100+ | $ 0.5271 | $ 52.71 |
| 500+ | $ 0.4764 | $ 238.20 |
| 1,000+ | $ 0.4488 | $ 448.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 60A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SMD T810T-8G Triac can be used for the on/off or phase angle control function in general purpose AC switching with resistive loads. A Logic level T-series Triac, the T810T-8G can be controlled directly from an MCU with a simplified circuit. T-series triacs are optimized for high EMI constraints. The surface mount D²PAK package enables compact SMT designs for automated manufacturing. D2PAK's molding compound resin is halogen-free and meets UL94 flammability standard level V0. Package environmentally friendly ECOPACK2 graded (RoHS and Halogen Free compliance).
Features
- 150 °C maximum junction temperature
- Three quadrants
- High commutation on resistive loads
- Surge capability VDSM, VRSM = 900 V
- Benefits: Easy direct control by MCU thanks to low 10 mA IGT Increase of thermal margin due to extended working Tj up to 150 °C
Applications
- General purpose AC line load switching
- Small home appliances with resistive loads
- Hybrid relays
- Inrush current limiting circuits
- Overvoltage crowbar protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



