Littelfuse MAC4DLMT4G
| Manufacturer | |
| MPN | MAC4DLMT4G |
| LCSC Part # | C3614747 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 600V 4A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+110℃@(Tj) | |
| Current - Gate Trigger(Igt) | 3mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAC4DLM is designed for high-volume, low-cost industrial and consumer applications such as motor control, process control, temperature, lighting, and speed control.
Features
AI Translation
- Compact SMT DPAK package
- Passivated die for enhanced reliability and consistency
- Four-quadrant triggering
- Blocking voltage up to 600V
- On-state current rating 4.0A RMS at 93℃
- Low-level triggering and holding characteristics
- Epoxy meets UL 94 V-0 (0.125 inch)
- ESD rating: Human Body Model, 3B > 8000V; Machine Model, C > 400V
- Available in lead-free package
Applications
AI Translation
- Motor control
- Process control
- Temperature control
- Lighting control
- Speed control
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.386 | $ 2.39 |
| 10+ | $ 2.0361 | $ 20.36 |
| 30+ | $ 1.8164 | $ 54.49 |
| 100+ | $ 1.5918 | $ 159.18 |
| 500+ | $ 1.4209 | $ 710.45 |
| 1,000+ | $ 1.3769 | $ 1376.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 15mA | |
| Operating Temperature | -40℃~+110℃@(Tj) | |
| Current - Gate Trigger(Igt) | 3mA | |
| Voltage - On State(Vtm) | - | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 40A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAC4DLM is designed for high-volume, low-cost industrial and consumer applications such as motor control, process control, temperature, lighting, and speed control.
Features
AI Translation
- Compact SMT DPAK package
- Passivated die for enhanced reliability and consistency
- Four-quadrant triggering
- Blocking voltage up to 600V
- On-state current rating 4.0A RMS at 93℃
- Low-level triggering and holding characteristics
- Epoxy meets UL 94 V-0 (0.125 inch)
- ESD rating: Human Body Model, 3B > 8000V; Machine Model, C > 400V
- Available in lead-free package
Applications
AI Translation
- Motor control
- Process control
- Temperature control
- Lighting control
- Speed control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



